
* Images are for reference only
87984-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87984-7
- JLCPCB Part #
- C7047156
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+105℃ 1 3.96mm 7.62mm 7P Gold Through Hole 插件,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1944
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0122
200+
$8.7836
500+
$8.4902
1000+
$8.3451
Welcome back, may I help you?