
* Images are for reference only
87987-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87987-7
- JLCPCB Part #
- C6477165
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+105℃ 1 3.96mm 4.45mm 7P Right Angle Tin Push-Pull,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6530
180+
$4.6503
540+
$4.4956
990+
$4.4183
Welcome back, may I help you?