This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0009485025

Extended
Manufacturer
MOLEX
MFR.Part #
0009485025
JLCPCB Part #
C5457412
Package
Plugin,P=3.96mm
Description
-40℃~+105℃ 1 11.4mm 2P 3.96mm 5A 600V Through Hole Tin 插件,P=3.96mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3157

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0347
200+ $0.4130
500+ $0.4001
1000+ $0.3921
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons