
* Images are for reference only
7-530671-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-530671-6
- JLCPCB Part #
- C4966298
- Package
- Plugin,P=3.18mm
- Description
- -55℃~+105℃ 3.18mm 56P Gold Phosphor bronze 插件,P=3.18mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1080
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1533
200+
$4.7039
500+
$4.5394
1080+
$4.4571
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?