
* Images are for reference only
7-530671-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-530671-1
- JLCPCB Part #
- C4764317
- Package
- Plugin,P=3.18mm
- Description
- -55℃~+105℃ 12P 3.18mm Gold Phosphor bronze Through Hole 插件,P=3.18mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4395
200+
$2.1048
720+
$2.0310
1440+
$1.9957
Welcome back, may I help you?