
* Images are for reference only
796634-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796634-4
- JLCPCB Part #
- C573141
- Package
- P=5.08mm
- Description
- -40℃~+110℃ 0.05~3 1 12~30 15A 1x4P 300V 4 4P 5.08mm Green Male Plug P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.9736
10+
$3.8966
30+
$3.8452
150+
$3.7954
Related Products
Welcome back, may I help you?