
* Images are for reference only
1977223-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1977223-2
- JLCPCB Part #
- C3034731
- Package
- SMD-4P,6x6mm
- Description
- -40℃~+105℃ 24V 50mA 6mm 6mm Blue No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4058
10+
$0.3237
30+
$0.2898
100+
$0.2464
500+
$0.2158
1200+
$0.2045
Related Products