
* Images are for reference only
770476-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770476-2
- JLCPCB Part #
- C532259
- Package
- -
- Description
- 0.2~0.9 1.09mm~2.79mm 18~24 Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 315
Minimum: 1
Full Reel: 5500
$0.01
Add To List
Available Order Qty: 315
In-stock Item Pricing
Qty Unit Price
1+
$0.2559
50+
$0.2126
150+
$0.1940
500+
$0.1709
2500+
$0.1606
5500+
$0.1545
Related Products
Welcome back, may I help you?