
* Images are for reference only
2-2112780-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2112780-8
- JLCPCB Part #
- C17246431
- Package
- -
- Description
- -25℃~+125℃ 3.5mm 8.9mm Glass-Fiber Reinforced PBT UL94HB - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.5224
320+
$15.3712
640+
$14.8576
960+
$14.6040
Welcome back, may I help you?