
* Images are for reference only
60529-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 60529-2
- JLCPCB Part #
- C532146
- Package
- -
- Description
- 0.51mm 13.46mm 16~20 2.79mm~4.32mm 4.75 Brass Flag Terminal No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.0492
100+
$0.0404
300+
$0.0358
1000+
$0.0326
6000+
$0.0299
12000+
$0.0286
Welcome back, may I help you?