
* Images are for reference only
5-826951-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-826951-0
- JLCPCB Part #
- C3337366
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 3.05mm 3.2mm 50P 5A 8mm Copper alloy Green Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2646
200+
$1.2645
500+
$1.2196
1000+
$1.1972
Welcome back, may I help you?