This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5-826955-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
5-826955-0
JLCPCB Part #
C6092470
Package
Push-Pull,P=2.54mm
Description
-65℃~+105℃ 100P 2 2.54mm 2.54mm 5A Copper alloy Green Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3402
200+ $5.3229
500+ $5.1457
1000+ $5.0572
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons