This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5-534998-5

Extended
Manufacturer
TE Connectivity
MFR.Part #
5-534998-5
JLCPCB Part #
C5165890
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 10P 2 2.54mm 2.54mm 2A 2x5P 6.73mm Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 45

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.2473
10+ $3.1731
30+ $3.1230
100+ $3.0730
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons