
* Images are for reference only
5-534998-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-534998-8
- JLCPCB Part #
- C5165687
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 16P 2 2.54mm 2.54mm 2A 2x8P 3.18mm 6.73mm Phosphor bronze Square Hole Through Hole Tin Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.3418
10+
$6.2195
30+
$6.1390
100+
$6.0569
Related Products