
* Images are for reference only
5-1241400-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1241400-1
- JLCPCB Part #
- C7589079
- Package
- -
- Description
- 1.15mm~1.6mm 20~24 Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1696
50+
$0.1348
150+
$0.1198
500+
$0.1012
1800+
$0.0930
5400+
$0.0880
Related Products
Welcome back, may I help you?