
* Images are for reference only
4-146305-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-146305-0
- JLCPCB Part #
- C6682461
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 3A 40P Black Copper alloy Right Angle Tin-Lead 弯插,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9957
150+
$7.5796
450+
$7.3267
1050+
$7.2010
Welcome back, may I help you?