
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 3.9Ω | |
| Power(Watts) | 500W | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±440ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TE500B3R9J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 3.9Ω | |
| Power(Watts) | 500W | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±440ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TE500B3R9J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TE500B3R9J datasheets or manufacturer documentation.
Datasheet: TE500B3R9J Datasheet (PDF)
The TE500B3R9J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.