
* Images are for reference only
3-965641-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-965641-1
- JLCPCB Part #
- C3268224
- Package
- P=5mm
- Description
- 2 5.51mm 5mm P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.8398
10+
$1.7966
30+
$1.7693
100+
$1.7405
Related Products
Welcome back, may I help you?