This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3-826926-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-826926-6
JLCPCB Part #
C3339539
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 2.79mm 3.2mm 36P 5A 6.7mm Copper alloy Green Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8976
300+ $0.7353
600+ $0.7096
900+ $0.6968
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons