
* Images are for reference only
3-796615-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-796615-1
- JLCPCB Part #
- C5888117
- Package
- -
- Description
- -40℃~+120℃ 1 30A 600V 9 Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6183
216+
$3.4390
504+
$3.3250
1008+
$3.2672
Welcome back, may I help you?