This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3-5176264-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-5176264-2
JLCPCB Part #
C6054047
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 200V 2mm 2mm 36P Black Brass Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.0648
200+ $5.6121
400+ $5.4250
1000+ $5.3330
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons