
* Images are for reference only
3-5176264-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-5176264-9
- JLCPCB Part #
- C3332942
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5mm 2 2.6mm 200V 2mm 2mm 4mm 50P Black Brass Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7638
200+
$0.6830
500+
$0.6589
1000+
$0.6476
Welcome back, may I help you?