This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1744429-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
1744429-2
JLCPCB Part #
C17453839
Package
Plugin
Description
-25℃~+105℃ 1 1x2P 2 250V 2P 3.96mm 8A Brass PA Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.5366
10+ $0.5286
30+ $0.5221
100+ $0.5157
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons