
* Images are for reference only
3-1971905-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1971905-6
- JLCPCB Part #
- C17319329
- Package
- -
- Description
- -30℃~+105℃ 3.3mm 5.2mm Glass-Fiber Reinforced PA66 Red UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5275
200+
$0.2114
500+
$0.2033
1200+
$0.2001
Welcome back, may I help you?