
* Images are for reference only
5173279-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5173279-3
- JLCPCB Part #
- C5169997
- Package
- Plugin
- Description
- -55℃~+105℃ 1A 2 50P Black Female 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 88
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2061
10+
$9.8711
Welcome back, may I help you?