
* Images are for reference only
3-1825910-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1825910-3
- JLCPCB Part #
- C6380248
- Package
- Plugin
- Description
- -35℃~+85℃ 24V 5.2N 50mA PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4783
200+
$0.1909
750+
$0.1845
1500+
$0.1814
Related Products
Welcome back, may I help you?