
* Images are for reference only
1-1546477-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546477-2
- JLCPCB Part #
- C6378161
- Package
- -
- Description
- -40℃~+120℃ 12 2 25A 300V 8.26mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7889
200+
$1.9111
500+
$1.8466
1000+
$1.8160
Welcome back, may I help you?