
* Images are for reference only
3-146475-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-146475-2
- JLCPCB Part #
- C5487229
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 32P Black Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4408
250+
$7.3586
500+
$7.1122
1000+
$6.9914
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?