This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

284512-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
284512-6
JLCPCB Part #
C5170062
Package
Plugin,P=3.5mm
Description
-40℃~+110℃ 0.05~2 1 11A 14~30 1x6P 3.5mm 300V 6 6P Board Side/Socket - Closed Green Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $2.4709
10+ $2.4083
30+ $2.3681
100+ $2.3264

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons