
* Images are for reference only
3631B100ML
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3631B100ML
- JLCPCB Part #
- C1499394
- Package
- SMD,12.7x12.7mm
- Description
- 10uH 3.3A 35mΩ ±20% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.3262
10+
$1.3005
30+
$1.2828
100+
$1.2652
Welcome back, may I help you?