
* Images are for reference only
35502K0FT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 35502K0FT
- JLCPCB Part #
- C2096901
- Package
- 4320
- Description
- -55℃~+155℃ 2kΩ 300V 5W Thick Film Resistor ±1% ±100ppm/℃ 4320 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.3229
10+
$1.2972
30+
$1.2810
100+
$1.2649
Welcome back, may I help you?