
* Images are for reference only
35501R0JT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 35501R0JT
- JLCPCB Part #
- C4220919
- Package
- SMD,11x5mm
- Description
- -55℃~+155℃ 1Ω 5W Thick Film Resistor ±200ppm/℃ ±5% SMD,11x5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$1.0324
10+
$1.0050
30+
$0.9873
100+
$0.9696
Welcome back, may I help you?