
* Images are for reference only
354078-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 354078-E
- JLCPCB Part #
- C17255161
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 16P 2 2x8P 3.85mm Side Square Hole Surface Mount, Right Angle Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 560
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.3954
10+
$6.2781
30+
$6.1994
100+
$6.1207
Welcome back, may I help you?