
* Images are for reference only
3-1478978-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1478978-0
- JLCPCB Part #
- C7175134
- Package
- Plugin
- Description
- 1 50Ω 6GHz Board Side SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3718
250+
$1.7452
500+
$1.6858
1000+
$1.6585
Related Products
Welcome back, may I help you?