
* Images are for reference only
354020RFT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 354020RFT
- JLCPCB Part #
- C4332242
- Package
- 2816
- Description
- -55℃~+155℃ 20Ω 4W Thick Film Resistor ±1% ±100ppm/℃ 2816 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.9707
10+
$0.9529
30+
$0.9416
100+
$0.9287
Welcome back, may I help you?