
* Images are for reference only
35222K2FT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 35222K2FT
- JLCPCB Part #
- C2079581
- Package
- 2512
- Description
- -55℃~+155℃ 2.2kΩ 250V 3W Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2085
10+
$1.0039
30+
$0.9024
100+
$0.8009
500+
$0.7396
1000+
$0.7090
Welcome back, may I help you?