
* Images are for reference only
3430A3F62RTE
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3430A3F62RTE
- JLCPCB Part #
- C5513064
- Package
- 1225
- Description
- -55℃~+155℃ 3W 62Ω Thick Film Resistor ±1% ±100ppm/℃ 1225 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7276
200+
$0.2904
500+
$0.2807
1000+
$0.2759
Welcome back, may I help you?