
* Images are for reference only
320665
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 320665
- JLCPCB Part #
- C5167746
- Package
- -
- Description
- 16~22 19.431mm 3.683mm 7.543mm Copper Pre-insulated Red Standard U-shape Tin - Spade Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4577
10+
$0.4496
30+
$0.4432
100+
$0.4383
Related Products
Welcome back, may I help you?