
* Images are for reference only
31880
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 31880
- JLCPCB Part #
- C592930
- Package
- -
- Description
- 17.07mm 2.67mm~3.56mm 22 3.02mm Circular ring Pre-insulated Red Through-type Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5135
10+
$0.5006
30+
$0.4941
100+
$0.4860
Related Products
Welcome back, may I help you?