
* Images are for reference only
1062-12-0166
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1062-12-0166
- JLCPCB Part #
- C590952
- Package
- -
- Description
- 12~14 2.87mm~4.47mm 2~3 Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3363
10+
$0.2673
30+
$0.2377
100+
$0.2007
500+
$0.1761
1000+
$0.1663
Related Products
Welcome back, may I help you?