This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2-84984-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
2-84984-0
JLCPCB Part #
C5492322
Package
Plugin,P=1mm
Description
-20℃~+85℃ 0.3mm 1mm 20P 5.59mm Phosphor bronze Single-side Contact/Vertical Through Hole Tin 插件,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 74

Minimum: 1

Full Reel: 21

$0.01

Add To List

Available Order Qty: 74

In-stock Item Pricing

Qty Unit Price
1+ $1.5648
10+ $1.5341
21+ $1.5148
105+ $1.4938
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons