
* Images are for reference only
2-829587-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-829587-0
- JLCPCB Part #
- C6369817
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 40P Gold Green Through Hole Plugin,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5185
160+
$4.9955
480+
$4.8291
960+
$4.7468
Welcome back, may I help you?