
* Images are for reference only
2-2303812-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2303812-2
- JLCPCB Part #
- C5197470
- Package
- P=5.46mm
- Description
- -55℃~+125℃ 1 13A 250V 2P Automotive Connector Socket P=5.46mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.5228
Related Products
Welcome back, may I help you?