
* Images are for reference only
1586896-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1586896-1
- JLCPCB Part #
- C5480969
- Package
- Push-Pull,P=6.35mm
- Description
- -40℃~+105℃ 1 6.35mm Right Angle Tin 弯插,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 140
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2479
140+
$3.2924
560+
$3.1811
980+
$3.1279
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?