
* Images are for reference only
1062-14-0122
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1062-14-0122
- JLCPCB Part #
- C590711
- Package
- -
- Description
- 14~18 2.4mm~3.8mm Copper alloy Nickel - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2953
50+
$0.2378
150+
$0.2133
500+
$0.1826
3200+
$0.1620
6400+
$0.1539
Related Products
Welcome back, may I help you?