
* Images are for reference only
2-1986722-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1986722-0
- JLCPCB Part #
- C5877840
- Package
- -
- Description
- -40℃~+110℃ 1 20 3.81mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3850
200+
$8.9321
500+
$8.6342
1000+
$8.4860
Welcome back, may I help you?