
* Images are for reference only
2-1986722-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1986722-4
- JLCPCB Part #
- C6048765
- Package
- P=3.81mm
- Description
- -40℃~+110℃ 1 24 3.81mm Green P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1312
200+
$10.8264
500+
$10.4639
1000+
$10.2850
Related Products
Welcome back, may I help you?