
* Images are for reference only
2-146486-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-146486-4
- JLCPCB Part #
- C6370510
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 48P Black Through Hole Tin-Lead Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3881
180+
$2.9488
540+
$2.8504
990+
$2.8004
Welcome back, may I help you?