
* Images are for reference only
2-146486-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-146486-0
- JLCPCB Part #
- C5491491
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 40P Black Through Hole Tin-Lead 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8864
240+
$5.1421
480+
$4.9703
960+
$4.8852
Related Products
Welcome back, may I help you?