
* Images are for reference only
4-794636-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-794636-0
- JLCPCB Part #
- C5439300
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 10P 2 250V 2x5P 3mm 3mm 5 5A Black Brass Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4342
10+
$3.3716
30+
$3.3298
100+
$3.2897
Related Products
Welcome back, may I help you?